ProLabs XBR-000115-C
| Manufacturer | |
| MPN | XBR-000115-C |
| LCSC Part # | C20335175 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This SFP optical transceiver, compatible with Brocade (formerly) XBR-000115, delivers 1000Base-CWDM throughput up to 70km over single-mode fiber (SMF) via LC connectors using a 1490nm wavelength. It is guaranteed 100% compatible with the equivalent Brocade (formerly) optical transceiver. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It is designed to meet or exceed Brocade (formerly) specifications while complying with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- CWDM Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 322.1798 | $ 322.18 |
| 200+ | $ 128.5528 | $ 25710.56 |
| 500+ | $ 124.2563 | $ 62128.15 |
| 1,000+ | $ 122.1341 | $ 122134.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This SFP optical transceiver, compatible with Brocade (formerly) XBR-000115, delivers 1000Base-CWDM throughput up to 70km over single-mode fiber (SMF) via LC connectors using a 1490nm wavelength. It is guaranteed 100% compatible with the equivalent Brocade (formerly) optical transceiver. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It is designed to meet or exceed Brocade (formerly) specifications while complying with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- CWDM Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

