LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPMAEC-1.8432T product image
Images for reference only

ABRACON AMPMAEC-1.8432TRoHS

Manufacturer
MPN
AMPMAEC-1.8432T
LCSC Part #
C2033177
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
Datasheetpdf iconABRACON AMPMAEC-1.8432T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1502$ 2.15
200+$ 0.832$ 166.40
500+$ 0.8027$ 401.35
1,000+$ 0.7888$ 788.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD2016-4P
Frequency Stability±50ppm
Voltage - Supply1.71V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact footprint, as small as 1.6 x 1.2 mm
  • Low profile, only 0.84 mm
  • Low power consumption
  • Output frequency range: 1 MHz to 80 MHz
  • Short lead time for new frequency products
  • Wide operating temperature range: -40°C to +85°C
  • Output enable or micro-power standby: 12μA (typical)
  • Low operating current: 1.3 mA IDD (typical)

Applications

AI Translation
  • Wearable devices
  • IoT
  • Industrial IoT
  • Audio and video
  • Drones and robotics