ProLabs QDD-400G-DR4-S-2-C
| Manufacturer | |
| MPN | QDD-400G-DR4-S-2-C |
| LCSC Part # | C20326826 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Cisco QDD-400G-DR4-S-2 compatible QSFP-DD optical transceiver delivers 400GBase-DR4 throughput over SMF using a 1310nm wavelength and MPO connector, with a reach of up to 2km. The transceiver is guaranteed to be fully compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also integrated, providing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
AI Translation
- 400GBase Ethernet
- Access, metro, and enterprise
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

