ProLabs ONS-SE-2G-L2-C
| Manufacturer | |
| MPN | ONS-SE-2G-L2-C |
| LCSC Part # | C20326194 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Cisco ONS-SE-2G-L2 compatible SFP transceiver delivers OC-48c (2488Mbs) transmission rates, supporting up to 80km transmission over single-mode fiber via LC connector at 1550nm wavelength. The product is guaranteed to be 100% compatible with equivalent Cisco optical transceivers. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and identical functionality. It is manufactured to meet or exceed Cisco specifications and complies with MSA (Multi-Source Agreement) standards for seamless network integration. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Applications
- OC-48 transmission
- Access and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 270.0186 | $ 270.02 |
| 200+ | $ 107.7388 | $ 21547.76 |
| 500+ | $ 104.1392 | $ 52069.60 |
| 1,000+ | $ 102.36 | $ 102360.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Cisco ONS-SE-2G-L2 compatible SFP transceiver delivers OC-48c (2488Mbs) transmission rates, supporting up to 80km transmission over single-mode fiber via LC connector at 1550nm wavelength. The product is guaranteed to be 100% compatible with equivalent Cisco optical transceivers. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and identical functionality. It is manufactured to meet or exceed Cisco specifications and complies with MSA (Multi-Source Agreement) standards for seamless network integration. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Applications
- OC-48 transmission
- Access and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

