LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs JD115A-C product image
Images for reference only

ProLabs JD115A-CRoHS

Manufacturer
MPN
JD115A-C
LCSC Part #
C20324788
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconProLabs JD115A-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 322.1798$ 322.18
200+$ 128.5528$ 25710.56
500+$ 124.2563$ 62128.15
1,000+$ 122.1341$ 122134.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This JD115A compatible SFP transceiver delivers 1000Base-CWDM throughput over 70km via SMF using a 1510nm wavelength and LC connector. It guarantees 100% compatibility with the equivalent HP transceiver. This easy-to-install, hot-pluggable transceiver has been programmed with a unique serial number and tested for data traffic and application performance to ensure consistent initialization and operation. The product meets or exceeds HP specifications and MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.

Applications

AI Translation
  • CWDM-based Gigabit Ethernet
  • 1x Fibre Channel
  • Access, metro, and enterprise