ProLabs GLC-ZX-SMD-DW5012-C
| Manufacturer | |
| MPN | GLC-ZX-SMD-DW5012-C |
| LCSC Part # | C20324303 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Cisco GLC-ZX-SMD-DW5012 compatible SFP transceiver delivers 1000Base-DWDM throughput over up to 80km of SMF using a 1550.12nm wavelength via LC connectors. It is guaranteed 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure identical initialization and performance. DOM support is also included, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2541.9398 | $ 2541.94 |
| 200+ | $ 2387.3902 | $ 477478.04 |
| 500+ | $ 2307.6124 | $ 1153806.20 |
| 1,000+ | $ 2268.1936 | $ 2268193.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Cisco GLC-ZX-SMD-DW5012 compatible SFP transceiver delivers 1000Base-DWDM throughput over up to 80km of SMF using a 1550.12nm wavelength via LC connectors. It is guaranteed 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure identical initialization and performance. DOM support is also included, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

