ProLabs FTLC1155RGPL6-C
| Manufacturer | |
| MPN | FTLC1155RGPL6-C |
| LCSC Part # | C20324221 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Finisar FTLC1155RGPL6-compatible QSFP28 optical module delivers 100GBase-CWDM4 throughput over SMF, with a transmission distance of up to 2km, operating at wavelengths from 1270nm to 1330nm via LC connectors. The product is guaranteed to be 100% compatible with equivalent Finisar optical modules. This easy-to-install, hot-pluggable optical module is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- CWDM-based Ethernet
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1407.8446 | $ 1407.84 |
| 200+ | $ 1322.247 | $ 264449.40 |
| 500+ | $ 1278.0625 | $ 639031.25 |
| 1,000+ | $ 1256.2309 | $ 1256230.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Finisar FTLC1155RGPL6-compatible QSFP28 optical module delivers 100GBase-CWDM4 throughput over SMF, with a transmission distance of up to 2km, operating at wavelengths from 1270nm to 1330nm via LC connectors. The product is guaranteed to be 100% compatible with equivalent Finisar optical modules. This easy-to-install, hot-pluggable optical module is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- CWDM-based Ethernet
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

