NDK NZ2520SB-10.000000MHZ
| Manufacturer | |
| MPN | NZ2520SB-10.000000MHZ |
| LCSC Part # | C2032393 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 10MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 3V | |
| Current - Supply | 4.5mA | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NZ2520SB overall frequency tolerance is ±30×10⁻⁶
Features
AI Translation
- Compact and lightweight. Dimensions: 2.5x2.0x0.9 mm, Weight: 0.02 g.
- AT-cut crystal substrate for excellent frequency stability, enabling narrow deviation (±30x10⁻⁶) and fast oscillation start-up time (typical: 1ms).
Applications
AI Translation
- Mobile phones
- Tablet computers
- Automotive audio equipment
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 3V | |
| Current - Supply | 4.5mA | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NZ2520SB overall frequency tolerance is ±30×10⁻⁶
Features
AI Translation
- Compact and lightweight. Dimensions: 2.5x2.0x0.9 mm, Weight: 0.02 g.
- AT-cut crystal substrate for excellent frequency stability, enabling narrow deviation (±30x10⁻⁶) and fast oscillation start-up time (typical: 1ms).
Applications
AI Translation
- Mobile phones
- Tablet computers
- Automotive audio equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

