ProLabs FC95705010-C
| Manufacturer | |
| MPN | FC95705010-C |
| LCSC Part # | C20323825 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Fujitsu FC95705010-compatible SFP optical module delivers 1000Base-LX Ethernet throughput over single-mode fiber (SMF) using a 1310nm wavelength and LC connectors, with a transmission distance of up to 10km. The module is guaranteed to be 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-swappable optical module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure it initializes and performs the same functions. Digital Optical Monitoring (DOM) functionality is also integrated to allow access to real-time operating parameters. This product complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 1000Base-LX Ethernet
- 1x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 171.8303 | $ 171.83 |
| 200+ | $ 68.5618 | $ 13712.36 |
| 500+ | $ 66.2706 | $ 33135.30 |
| 1,000+ | $ 65.1392 | $ 65139.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Fujitsu FC95705010-compatible SFP optical module delivers 1000Base-LX Ethernet throughput over single-mode fiber (SMF) using a 1310nm wavelength and LC connectors, with a transmission distance of up to 10km. The module is guaranteed to be 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-swappable optical module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure it initializes and performs the same functions. Digital Optical Monitoring (DOM) functionality is also integrated to allow access to real-time operating parameters. This product complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 1000Base-LX Ethernet
- 1x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

