ProLabs DWDM-SFP-5012-C
| Manufacturer | |
| MPN | DWDM-SFP-5012-C |
| LCSC Part # | C20320780 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Cisco DWDM-SFP-5012 compatible SFP transceiver delivers 1000Base-DWDM throughput over SMF using a 1550.12nm wavelength and LC connector, with a transmission distance of up to 80km. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM support is also included to allow access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Cisco DWDM-SFP-5012 compatible SFP transceiver delivers 1000Base-DWDM throughput over SMF using a 1550.12nm wavelength and LC connector, with a transmission distance of up to 80km. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM support is also included to allow access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

