ProLabs C-ATTNS-SCPC-3DB
| Manufacturer | |
| MPN | C-ATTNS-SCPC-3DB |
| LCSC Part # | C20320149 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3dB Fixed SC Male to SC Female OS1 SMF Simplex Fiber Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Attenuators | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a simplex SMF OS1 fiber optic attenuator, used in fiber optic links to reduce or attenuate optical power. This fixed value attenuator will reduce optical power by up to 10dB. It uses male to female SC connection and is used in single-mode (SMF) applications. Attenuators are cost effective and 100% compliant for all of your networking needs.
Features
AI Translation
- SC (Male) to SC (Female) Connectors
- Attenuation: 3 to 10dB
- Operating Temperature: -40°C to +75°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.6619 | $ 38.66 |
| 200+ | $ 15.4272 | $ 3085.44 |
| 500+ | $ 14.9121 | $ 7456.05 |
| 1,000+ | $ 14.6561 | $ 14656.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Attenuators | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a simplex SMF OS1 fiber optic attenuator, used in fiber optic links to reduce or attenuate optical power. This fixed value attenuator will reduce optical power by up to 10dB. It uses male to female SC connection and is used in single-mode (SMF) applications. Attenuators are cost effective and 100% compliant for all of your networking needs.
Features
AI Translation
- SC (Male) to SC (Female) Connectors
- Attenuation: 3 to 10dB
- Operating Temperature: -40°C to +75°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

