ProLabs 3CC50167AA-C
| Manufacturer | |
| MPN | 3CC50167AA-C |
| LCSC Part # | C20318190 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Alcatel-Lucent Nokia 3CC50167AA compatible SFP module delivers 1000Base-SX Ethernet over multimode fiber (MMF) using LC connectors at 850nm wavelength, with a reach of up to 550 meters. The module is guaranteed to be fully compatible with the equivalent Alcatel-Lucent Nokia module. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure it initializes and performs identically. It is manufactured to meet or exceed Alcatel-Lucent Nokia specifications and complies with MSA (Multi-Source Agreement) standards for seamless network integration. The module meets Trade Agreements Act (TAA) requirements. ProLabs modules are RoHS compliant and lead-free.
Applications
- 1000Base-SX Ethernet
- 1x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 119.6675 | $ 119.67 |
| 200+ | $ 47.7479 | $ 9549.58 |
| 500+ | $ 46.1535 | $ 23076.75 |
| 1,000+ | $ 45.365 | $ 45365.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Alcatel-Lucent Nokia 3CC50167AA compatible SFP module delivers 1000Base-SX Ethernet over multimode fiber (MMF) using LC connectors at 850nm wavelength, with a reach of up to 550 meters. The module is guaranteed to be fully compatible with the equivalent Alcatel-Lucent Nokia module. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure it initializes and performs identically. It is manufactured to meet or exceed Alcatel-Lucent Nokia specifications and complies with MSA (Multi-Source Agreement) standards for seamless network integration. The module meets Trade Agreements Act (TAA) requirements. ProLabs modules are RoHS compliant and lead-free.
Applications
- 1000Base-SX Ethernet
- 1x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

