ProLabs 280-0329-00-C
| Manufacturer | |
| MPN | 280-0329-00-C |
| LCSC Part # | C20317413 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This SFP+ transceiver, compatible with Cyan 280-0329-00, delivers 10GBase-SR throughput up to 300m over MMF via LC connector at 850nm wavelength. It guarantees 100% compatibility with equivalent Cyan transceivers. Easy to install and hot-swappable, this transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for real-time access to operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
AI Translation
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- VCSEL transmitter and PIN receiver
- Multimode fiber
- Commercial temperature range 0 to 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
AI Translation
- 10GBase-SR Ethernet
- 8x/10x Fibre Channel
- Access, data center, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 242.402 | $ 242.40 |
| 200+ | $ 96.7203 | $ 19344.06 |
| 500+ | $ 93.4889 | $ 46744.45 |
| 1,000+ | $ 91.8914 | $ 91891.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

