ProLabs 280-0062-00-C
| Manufacturer | |
| MPN | 280-0062-00-C |
| LCSC Part # | C20317346 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This SFP transceiver, compatible with Cyan® 280-0062-00, delivers 1000Base-DWDM throughput up to 80km over SMF via LC connector using a 1550.92nm wavelength. It guarantees 100% compatibility with equivalent Cyan® transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
AI Translation
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
AI Translation
- DWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

