ProLabs 100-01507-DW5979-C
| Manufacturer | |
| MPN | 100-01507-DW5979-C |
| LCSC Part # | C20315087 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This XFP transceiver, compatible with Calix 100-01507-DW5979, delivers 10GBase-DWDM throughput up to 80km over SMF via LC connector using a 1559.79nm wavelength. It guarantees 100% compatibility with equivalent Calix transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for real-time access to operating parameters. This transceiver is TAA compliant.
Features
AI Translation
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
AI Translation
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1042.8471 | $ 1042.85 |
| 200+ | $ 979.443 | $ 195888.60 |
| 500+ | $ 946.713 | $ 473356.50 |
| 1,000+ | $ 930.5416 | $ 930541.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

