ProLabs 100-01507-DW5333-C
| Manufacturer | |
| MPN | 100-01507-DW5333-C |
| LCSC Part # | C20315081 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This XFP optical module, compatible with Calix 100-01507-DW5333, uses an LC interface with single-mode fiber (SMF) at a wavelength of 1553.33nm, enabling 10GBase-DWDM transmission over distances of up to 80km. It is guaranteed to be 100% compatible with equivalent Calix optical modules. This easy-to-install, hot-pluggable optical module is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA).
Features
AI Translation
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
AI Translation
- 10 Gigabit Ethernet based on DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1042.8471 | $ 1042.85 |
| 200+ | $ 979.443 | $ 195888.60 |
| 500+ | $ 946.713 | $ 473356.50 |
| 1,000+ | $ 930.5416 | $ 930541.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

