BOURNS CR0402-JW-132GLF
| Manufacturer | |
| Mfr. Part # | CR0402-JW-132GLF |
| LCSC Part # | C203118 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±5% 62.5mW 0402 |
| Description | 62.5mW 1.3kΩ 50V Thick Film Resistor ±5% ±200ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
14,150
14,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0062 | $ 0.31 |
500+ | $ 0.0049 | $ 2.45 |
1,500+ | $ 0.0042 | $ 6.30 |
10,000+ | $ 0.0038 | $ 38.00 |
20,000+ | $ 0.0034 | $ 68.00 |
50,000+ | $ 0.0032 | $ 160.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$