ABRACON AX7DAF1-655.3600T
| Manufacturer | |
| MPN | AX7DAF1-655.3600T |
| LCSC Part # | C2031095 |
| Packaging | SMD7050-8P |
| Customer # | |
| Key Attributes | XTAL OSC 655.36MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 655.36MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
- Highest frequency range in class: 50 to 2100MHz
- Excellent spurious suppression
- Max IDD current 70mA (LVDS, any VDD)
- Lowest power consumption in class
- Supports LVPECL, HCSL, LVDS, CML interfaces
- Supports ±50ppm or ±100ppm all-inclusive stability
- Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
- Industry-standard 5x7mm package size
Applications
AI Translation
- Networking & Communications
- RF Systems, Base Transceiver Stations (BTS)
- Test & Measurement
- Cloud Computing, Servers & Storage, Fibre Channel
- 100/400Gb Ethernet
- PCI Express
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7265 | $ 12.73 |
| 250+ | $ 4.9255 | $ 1231.38 |
| 500+ | $ 4.7526 | $ 2376.30 |
| 1,000+ | $ 4.6677 | $ 4667.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 655.36MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
- Highest frequency range in class: 50 to 2100MHz
- Excellent spurious suppression
- Max IDD current 70mA (LVDS, any VDD)
- Lowest power consumption in class
- Supports LVPECL, HCSL, LVDS, CML interfaces
- Supports ±50ppm or ±100ppm all-inclusive stability
- Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
- Industry-standard 5x7mm package size
Applications
AI Translation
- Networking & Communications
- RF Systems, Base Transceiver Stations (BTS)
- Test & Measurement
- Cloud Computing, Servers & Storage, Fibre Channel
- 100/400Gb Ethernet
- PCI Express
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

