BOURNS CR0402-J/-1R6GLF
| Manufacturer | |
| Mfr. Part # | CR0402-J/-1R6GLF |
| LCSC Part # | C203082 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1.6Ω ±5% 62.5mW 0402 |
| Description | 1.6Ω ±5% 62.5mW 0402 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
19,100
19,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0062 $ 0.0007 | $ 0.04 |
500+ | $ 0.0049 $ 0.0005 | $ 0.25 |
1,500+ | $ 0.0042 $ 0.0005 | $ 0.75 |
10,000+ | $ 0.0038 $ 0.0004 | $ 4.00 |
20,000+ | $ 0.0035 $ 0.0004 | $ 8.00 |
50,000+ | $ 0.0033 $ 0.0004 | $ 20.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$