LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLJO-200.000MHZ-T2 product image
Images for reference only

ABRACON ABLJO-200.000MHZ-T2RoHS

Manufacturer
MPN
ABLJO-200.000MHZ-T2
LCSC Part #
C2030736
Packaging
SMD-6P,14.3x8.7mm
Customer #
Key Attributes
XTAL OSC 200MHz LVCMOS SMD
Datasheetpdf iconABRACON ABLJO-200.000MHZ-T2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9984$ 14.00
250+$ 5.4179$ 1354.48
500+$ 5.2265$ 2613.25
1,000+$ 5.1323$ 5132.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD-6P,14.3x8.7mm
Output TypeLVCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency200MHz
Current - Supply40mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • High "Q" factor, third overtone crystal technology
  • Ultra-low jitter performance, 0.10 ps max (12 kHz to 20 MHz)
  • Standard LVCMOS RF output
  • Wide operating temperature range (-40°C to +85°C)
  • Total stability over 10 years (including aging) ±40 ppm max
  • Standard frequencies from 80 MHz to 200 MHz
  • 9x14 mm RoHS-compliant SMT package

Applications

AI Translation
  • Low phase noise signal source
  • HDTV
  • Test and measurement
  • Ultra-low jitter RF communication circuits