LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1157964 product image
Images for reference only

Phoenix Contact 1157964RoHS

Manufacturer
MPN
1157964
LCSC Part #
C20307033
Packaging
-
Customer #
Key Attributes
Modular/Ethernet Connector Plugs RoHS
Datasheetpdf iconPhoenix Contact 1157964
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.604$ 17.60
200+$ 7.0252$ 1405.04
500+$ 6.7891$ 3394.55
1,000+$ 6.6741$ 6674.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

RJ45 male plug, design: RJ45, protection rating: IP20, positions: 8, 10 Gbps, CAT6A (IEC 60512-27-100:2008, TIA-568-C.2:2009), material: metal, termination method: insulation displacement connection, wire cross-section: AWG 26-24, cable exit: straight, Ethernet

Features

AI Translation
  • IDC quick-connect technology for simple, time-saving assembly
  • Internationally approved with EAC, UL 1863, and CAN/CSA C22.2 certifications
  • Ideal for field repairs: no special tools required for installation

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.