Phoenix Contact 1154123
| Manufacturer | |
| MPN | 1154123 |
| LCSC Part # | C20307026 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Shielded SMT male connector, rated current 1.7 A, test voltage 500 V AC, 80 positions, pitch 0.8 mm, color black, gold-plated contact surface, pin contact type, SMT mounting
Features
- Gold-plated contacts ensure long-term stable transmission quality
- Reliable mechanical and electrical connection via dual-sided ScaleX contact system
- Robust and durable: ScaleX technology enables high tolerance compensation and contact protection
- Flexible device design: multiple pin counts, configurations, and stacking heights with extended wiping length
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8694 | $ 15.87 |
| 250+ | $ 6.332 | $ 1583.00 |
| 500+ | $ 6.1199 | $ 3059.95 |
| 1,000+ | $ 6.0162 | $ 6016.20 |
Standard Packaging250/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Shielded SMT male connector, rated current 1.7 A, test voltage 500 V AC, 80 positions, pitch 0.8 mm, color black, gold-plated contact surface, pin contact type, SMT mounting
Features
- Gold-plated contacts ensure long-term stable transmission quality
- Reliable mechanical and electrical connection via dual-sided ScaleX contact system
- Robust and durable: ScaleX technology enables high tolerance compensation and contact protection
- Flexible device design: multiple pin counts, configurations, and stacking heights with extended wiping length
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

