Phoenix Contact 1154120
| Manufacturer | |
| MPN | 1154120 |
| LCSC Part # | C20307023 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Shielded SMT male connector, rated current 1.7 A, test voltage 500 V AC, 20 positions, 0.8 mm pitch, black, gold-plated contact surface, pin contact type, SMT mounting
Features
- Gold-plated contacts ensure long-term transmission quality stability
- Reliable mechanical and electrical connection via dual-sided ScaleX contact system
- Robustness: high tolerance compensation and contact protection with ScaleX technology
- Flexible device design: multiple pin counts, configurations, and stacking heights with high wiping length
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7157 | $ 7.72 |
| 250+ | $ 3.0786 | $ 769.65 |
| 500+ | $ 2.9764 | $ 1488.20 |
| 1,000+ | $ 2.9253 | $ 2925.30 |
Standard Packaging250/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Shielded SMT male connector, rated current 1.7 A, test voltage 500 V AC, 20 positions, 0.8 mm pitch, black, gold-plated contact surface, pin contact type, SMT mounting
Features
- Gold-plated contacts ensure long-term transmission quality stability
- Reliable mechanical and electrical connection via dual-sided ScaleX contact system
- Robustness: high tolerance compensation and contact protection with ScaleX technology
- Flexible device design: multiple pin counts, configurations, and stacking heights with high wiping length
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

