LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1154023 product image
Images for reference only

Phoenix Contact 1154023RoHS

Manufacturer
MPN
1154023
LCSC Part #
C20307020
Packaging
-
Customer #
Key Attributes
Headers, Male Pins RoHS
Datasheetpdf iconPhoenix Contact 1154023
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.321$ 7.32
300+$ 2.9207$ 876.21
600+$ 2.8232$ 1693.92
900+$ 2.7752$ 2497.68
Standard Packaging300/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

SMT male connector, rated current 1.7 A, test voltage 500 V AC, 52 positions, pitch 0.8 mm, black, gold-plated contacts, contact connection type pin, SMT mounting.

Features

AI Translation
  • Gold-plated contacts ensure long-term stable transmission quality
  • Reliable mechanical and electrical connection via dual-sided ScaleX contact system
  • Robustness: ScaleX technology enables high tolerance compensation and contact protection
  • Flexible device design: multiple pin counts, configurations, and stacking heights with high wiping length

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.