LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1154022 product image
Images for reference only

Phoenix Contact 1154022RoHS

Manufacturer
MPN
1154022
LCSC Part #
C20307019
Packaging
-
Customer #
Key Attributes
Headers, Male Pins RoHS
Datasheetpdf iconPhoenix Contact 1154022
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3924$ 6.39
300+$ 2.5508$ 765.24
600+$ 2.4657$ 1479.42
900+$ 2.4239$ 2181.51
Standard Packaging300/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

Surface-mount male connector, rated current 1.7 A, test voltage 500 V AC, 32 positions, pitch 0.8 mm, black, gold-plated contact surface, pin contact type, SMT mounting.

Features

AI Translation
  • Gold-plated contacts for long-term transmission quality stability
  • Reliable mechanical and electrical connection via dual-sided ScaleX contact system
  • Robustness: ScaleX technology for high tolerance compensation and contact protection
  • Flexible device design: multiple pin counts, configurations, and stacking heights with extended wiping length

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.