Phoenix Contact 1151958
| Manufacturer | |
| MPN | 1151958 |
| LCSC Part # | C20307004 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heavy Duty Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Accessories | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HEAVYPORT B24 panel mount base, with single latch, with plastic protective cover, with stainless steel front panel connection, 2x RJ45 CAT5e (female/female), 1x 120 V AC outlet
Features
- Excellent shielding performance against EMI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.0957 | $ 120.10 |
| 200+ | $ 47.9201 | $ 9584.02 |
| 500+ | $ 46.3178 | $ 23158.90 |
| 1,000+ | $ 45.5278 | $ 45527.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Accessories | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HEAVYPORT B24 panel mount base, with single latch, with plastic protective cover, with stainless steel front panel connection, 2x RJ45 CAT5e (female/female), 1x 120 V AC outlet
Features
- Excellent shielding performance against EMI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

