LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EKMC1672112 product image
Images for reference only

PANASONIC EKMC1672112RoHS

Manufacturer
MPN
EKMC1672112
LCSC Part #
C20301997
Packaging
-
Customer #
Key Attributes
Optical Motion Sensors RoHS
Datasheetpdf iconPANASONIC EKMC1672112
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8425$ 18.84
200+$ 7.5191$ 1503.82
500+$ 7.2677$ 3633.85
1,000+$ 7.1427$ 7142.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Optical Motion Sensors
ManufacturerPANASONIC
Packaging-
Interface-
Operating Temperature-
Voltage - Supply-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The EKMC(vz) series offers multiple types, including standard detection, long-distance detection, wall-mount, and economy versions, suitable for a wide range of applications. Types with a current consumption of 170μA are available, such as the EKMC1600100. A lens-free type is also offered.

Features

AI Translation
  • Maximum ratings: current consumption during detection is the sum of current consumption in standby mode and output current.
  • Output resistor (pull-down concept) must be selected according to Vout to keep output current ≤ 100μA; exceeding this may cause false alarms.
  • Circuit stabilization time Twu is 30 seconds maximum; during this period, output state is undefined and detection is not guaranteed.

Applications

AI Translation
  • Lighting control
  • Security devices (IP cameras)
  • Intrusion alarms
  • Vending machines
  • Multifunction printers