LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MSC180SMA120SA product image
Images for reference only

MICROCHIP MSC180SMA120SARoHS

Manufacturer
MPN
MSC180SMA120SA
LCSC Part #
C20296352
Packaging
D2PAK-7
Customer #
Key Attributes
1.2kV 21A 5V 147W 225mΩ@20V N-Channel D2PAK-7 Single FETs, MOSFETs RoHS
Datasheetpdf iconMICROCHIP MSC180SMA120SA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.473$ 19.47
200+$ 7.7704$ 1554.08
500+$ 7.5107$ 3755.35
1,000+$ 7.3831$ 7383.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMICROCHIP
PackagingD2PAK-7
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)21A
Output Capacitance(Coss)47pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation147W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)225mΩ@20V
Input Capacitance(Ciss)481pF
Gate Charge(Qg)36nC@20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

1200V, typical 180 mΩ at VGS = 20V, typical 207 mΩ at VGS = 18V, Silicon Carbide (SiC) N-Channel MOSFET, TO-247 package.

Features

AI Translation
  • AEC-Q101 qualified options available
  • Low capacitance and low gate charge
  • Fast switching speed due to low internal gate resistance (ESR)
  • Stable operation at high junction temperature, TJ(max) = 175°C
  • Fast and reliable body diode
  • Excellent avalanche ruggedness
  • RoHS compliant

Applications

AI Translation
  • Photovoltaic (PV) inverters, converters, and industrial motor drives
  • Smart grid power transmission and distribution
  • Induction heating and welding
  • Hybrid electric vehicle (HEV) powertrains and electric vehicle (EV) chargers
  • Power supplies and power distribution