MICROCHIP MSC090SMA070SA
| Manufacturer | |
| MPN | MSC090SMA070SA |
| LCSC Part # | C20296351 |
| Packaging | TO-268 |
| Customer # | |
| Key Attributes | 700V 34A 5V 153W 112mΩ@20V N-Channel TO-268 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-268 | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 34A | |
| Output Capacitance(Coss) | 106pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 153W | |
| RDS(on) | 112mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Input Capacitance(Ciss) | 806pF | |
| Gate Charge(Qg) | 41nC@20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
700V, typical 90 mΩ at VGS = 20V, typical 102 mΩ at VGS = 18V, Silicon Carbide (SiC) N-Channel MOSFET, TO-247 package.
Features
AI Translation
- AEC-Q101 qualified options available
- Low capacitance and low gate charge
- Fast switching speed due to low internal gate resistance (ESR)
- Stable operation at high junction temperature, TJ(max) = 175°C
- Fast and reliable body diode
- Excellent avalanche ruggedness
- RoHS compliant
Applications
AI Translation
- Photovoltaic (PV) inverters, converters, and industrial motor drives
- Smart grid power transmission and distribution
- Induction heating and welding
- Hybrid electric vehicle (HEV) powertrains and electric vehicle (EV) chargers
- Power supply and distribution
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0756 | $ 14.08 |
| 200+ | $ 5.617 | $ 1123.40 |
| 500+ | $ 5.4288 | $ 2714.40 |
| 1,000+ | $ 5.3362 | $ 5336.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-268 | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 34A | |
| Output Capacitance(Coss) | 106pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 153W | |
| RDS(on) | 112mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Input Capacitance(Ciss) | 806pF | |
| Gate Charge(Qg) | 41nC@20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
700V, typical 90 mΩ at VGS = 20V, typical 102 mΩ at VGS = 18V, Silicon Carbide (SiC) N-Channel MOSFET, TO-247 package.
Features
AI Translation
- AEC-Q101 qualified options available
- Low capacitance and low gate charge
- Fast switching speed due to low internal gate resistance (ESR)
- Stable operation at high junction temperature, TJ(max) = 175°C
- Fast and reliable body diode
- Excellent avalanche ruggedness
- RoHS compliant
Applications
AI Translation
- Photovoltaic (PV) inverters, converters, and industrial motor drives
- Smart grid power transmission and distribution
- Induction heating and welding
- Hybrid electric vehicle (HEV) powertrains and electric vehicle (EV) chargers
- Power supply and distribution
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

