LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6496UT-E/OT product image
  • MCP6496UT-E/OT thumbnail 1
  • MCP6496UT-E/OT thumbnail 2
  • MCP6496UT-E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6496UT-E/OTRoHS

Manufacturer
MPN
MCP6496UT-E/OT
LCSC Part #
C20295648
Packaging
SOT-23-5
Customer #
Key Attributes
1 1.6mV 40V/us 1pA 125dB 30MHz 2.5mA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMICROCHIP MCP6496UT-E/OT
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7717$ 0.77
10+$ 0.7546$ 7.55
30+$ 0.7437$ 22.31
100+$ 0.7327$ 73.27
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.6mV
Slew Rate40V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current55mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)600nV/℃
Gain Bandwidth Product30MHz
Quiescent Current2.5mA
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The Microchip Technology Inc. MCP6496/6R/6U/7/9 operational amplifier operates with a single supply voltage as low as 1.8V, while drawing low quiescent current (2.5 mA, maximum per amplifier). This op amp also has low-input offset voltage (±1.6 mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6496/6R/6U/7/9 is unity gain stable and has a gain bandwidth product of 30 MHz (typical).

The MCP6496/6R/6U/7/9 has EMI protection to minimize the effects of electromagnetic interference from external sources. This feature makes it suited for EMI sensitive applications such as power lines, radio stations and mobile communications.

This family is offered in single (MCP6496), dual (MCP6497) and quad (MCP6499) packages. All devices are designed using an advanced CMOS process and fully specified in the extended temperature range from -40℃ to +125℃.

Features

AI Translation
  • Low-Input Offset Voltage: ±1.6 mV (maximum)
  • Quiescent Current: 2.5 mA (maximum)/amplifier
  • Enhanced EMI Protection
  • Supply Voltage Range: 1.8V to 5.5V
  • Gain Bandwidth Product: 30 MHz (typical)
  • Rail-to-Rail Input/Output
  • Unity Gain Stable
  • No Phase Reversal
  • Quick Start-up Time: 2 µs typical
  • Small Packages:
    • Singles in SC70-5, SOT-23-5
    • Dual in SOIC-8, MSOP-8
    • Quad in SOIC-14, TSSOP-14
  • Extended Temperature Range: -40°C to +125°C
  • AEC Q100 qualified

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Medical Diagnostic Equipment
  • Active Filters
  • Sensor Conditioning