LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N6329C product image
Images for reference only

MICROCHIP JAN1N6329CRoHS

Manufacturer
MPN
JAN1N6329C
LCSC Part #
C20292539
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
500mW 1 Independent 16V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N6329C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)50nA@12V
Diode Configuration1 Independent
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.3776$ 91.38
200+$ 36.4612$ 7292.24
500+$ 35.2431$ 17621.55
1,000+$ 34.6401$ 34640.10
Standard Packaging500/Full Box
Better price for more quantity?
$