MICROCHIP 1N6030UR/TR
| Manufacturer | |
| MPN | 1N6030UR/TR |
| LCSC Part # | C20289972 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 500mW 1 Independent 180V DO-213AA Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 180V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 264 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Popular 1N5985BUR-1 through 1N6031BUR-1 series 0.5W Zener voltage regulators, offering selections from 2.4 to 200V with tolerances of 10%, 5%, 2%, and 1%. These glass SMT DO-213AA Zener diodes are also available in various MIL-equivalent screening grades by adding the prefix identifiers described in the "Part Numbering" section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Features
- Surface mount equivalent to JEDEC registered 1N5985 through 1N6031 series.
- Similar operating current conditions to European BZX55 Pro Electron series Zener products.
- Multiple voltage tolerances available (see part nomenclature).
- Internal metallurgical bond.
- High reliability screening equivalents available per MIL-PRF-19500.
- RoHS compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide operating current and temperature ranges.
- Wide selection from 2.4 to 200 volts.
- Insensitive to ESD (MIL-STD-750, Method 1020).
- Minimal capacitance.
- Inherent radiation hardness as described in Microsemi "MicroNote 050".
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6194 | $ 8.62 |
| 264+ | $ 3.4402 | $ 908.21 |
| 528+ | $ 3.3248 | $ 1755.49 |
| 1,056+ | $ 3.2686 | $ 3451.64 |
Standard Packaging264/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 180V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 264 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Popular 1N5985BUR-1 through 1N6031BUR-1 series 0.5W Zener voltage regulators, offering selections from 2.4 to 200V with tolerances of 10%, 5%, 2%, and 1%. These glass SMT DO-213AA Zener diodes are also available in various MIL-equivalent screening grades by adding the prefix identifiers described in the "Part Numbering" section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Features
- Surface mount equivalent to JEDEC registered 1N5985 through 1N6031 series.
- Similar operating current conditions to European BZX55 Pro Electron series Zener products.
- Multiple voltage tolerances available (see part nomenclature).
- Internal metallurgical bond.
- High reliability screening equivalents available per MIL-PRF-19500.
- RoHS compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide operating current and temperature ranges.
- Wide selection from 2.4 to 200 volts.
- Insensitive to ESD (MIL-STD-750, Method 1020).
- Minimal capacitance.
- Inherent radiation hardness as described in Microsemi "MicroNote 050".
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

