Megawin Tech MPC89L54AD44
| Manufacturer | Megawin TechAsian Brands |
| MPN | MPC89L54AD44 |
| LCSC Part # | C202871 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 8051 core - Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Megawin Tech | |
| Packaging | LQFP-44(10x10) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Family | |
| CPU Maximum Speed | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 80C51 core
- Selectable 12T or 6T mode
- Maximum operating frequency: 48MHz@12T or 24MHz@6T
- Program space: MPC89E/L51 (4KB), MPC89E/L52 (8KB), MPC89E/L53 (15KB), MPC89E/L54 (16KB), MPC89E/L58 (32KB), MPC89E/L515 (63KB)
- ISP space size: selectable 1K/2K/4K ISP space; shared with data space for MPC89x51/52/53/54/58, shared with application space for MPC89x53/515
- IAP space size: MPC89x51 up to 10KB, shared data space with ISP space; MPC89x52 up to 6KB, shared data space with ISP space; MPC89x53 none; MPC89x54 up to 46KB, shared data space with ISP space; MPC89x58 up to 30KB, shared data space with ISP space; MPC89x515 none. Note: to use IAP, ISP space must be set to a minimum of 1K
- On-chip external addressing RAM (XDATA): MPC89x51/52/53 (256 Byte), MPC89x54/58/515 (1024 Byte)
- Two-level code encryption protection
- Three 16-bit timer/counters; Timer2 is an up/down counter with programmable clock output on P1.0
- 8 interrupt sources, 4 priority levels
- Enhanced UART with frame error detection and hardware address recognition
- Dual DPTR
- 15-bit watchdog with 8-bit prescaler; once enabled, cannot be disabled
- Power management: IDLE mode and power-down mode; power-down mode can be woken up by P3.2/P3.3/P4.2/P4.3
- Low EMI: ALE output can be disabled
- Four 8-bit bidirectional I/O ports; PLCC-44 and PQFP-44 packages include an additional 4-bit bidirectional I/O port (P4)
- On-chip program/data FLASH memory: over 20,000 erase/write cycles; data retention exceeding 100 years at room temperature
- Operating voltage: MPC89E51/52/53/54/58/515: 4.5V~5.5V; MPC89L51/52/53/54/58/515: 2.4V~3.6V, minimum 2.7V during FLASH write operations (ISP)
- Built-in low-voltage reset circuit
- Maximum operating frequency: selectable 12T or 6T mode, industrial grade, up to 48MHz@12T, 24MHz@6T
- Packages: PDIP-40: MPC89x5xAE; PLCC-44: MPC89x5xAP; LQFP-44: MPC89x5xAD44
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5136 | $ 1.51 |
| 10+ | $ 1.2564 | $ 12.56 |
| 30+ | $ 1.1146 | $ 33.44 |
| 160+ | $ 0.954 | $ 152.64 |
| 480+ | $ 0.8823 | $ 423.50 |
| 960+ | $ 0.8511 | $ 817.06 |
Standard Packaging160/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Megawin Tech | |
| Packaging | LQFP-44(10x10) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Family | |
| CPU Maximum Speed | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 80C51 core
- Selectable 12T or 6T mode
- Maximum operating frequency: 48MHz@12T or 24MHz@6T
- Program space: MPC89E/L51 (4KB), MPC89E/L52 (8KB), MPC89E/L53 (15KB), MPC89E/L54 (16KB), MPC89E/L58 (32KB), MPC89E/L515 (63KB)
- ISP space size: selectable 1K/2K/4K ISP space; shared with data space for MPC89x51/52/53/54/58, shared with application space for MPC89x53/515
- IAP space size: MPC89x51 up to 10KB, shared data space with ISP space; MPC89x52 up to 6KB, shared data space with ISP space; MPC89x53 none; MPC89x54 up to 46KB, shared data space with ISP space; MPC89x58 up to 30KB, shared data space with ISP space; MPC89x515 none. Note: to use IAP, ISP space must be set to a minimum of 1K
- On-chip external addressing RAM (XDATA): MPC89x51/52/53 (256 Byte), MPC89x54/58/515 (1024 Byte)
- Two-level code encryption protection
- Three 16-bit timer/counters; Timer2 is an up/down counter with programmable clock output on P1.0
- 8 interrupt sources, 4 priority levels
- Enhanced UART with frame error detection and hardware address recognition
- Dual DPTR
- 15-bit watchdog with 8-bit prescaler; once enabled, cannot be disabled
- Power management: IDLE mode and power-down mode; power-down mode can be woken up by P3.2/P3.3/P4.2/P4.3
- Low EMI: ALE output can be disabled
- Four 8-bit bidirectional I/O ports; PLCC-44 and PQFP-44 packages include an additional 4-bit bidirectional I/O port (P4)
- On-chip program/data FLASH memory: over 20,000 erase/write cycles; data retention exceeding 100 years at room temperature
- Operating voltage: MPC89E51/52/53/54/58/515: 4.5V~5.5V; MPC89L51/52/53/54/58/515: 2.4V~3.6V, minimum 2.7V during FLASH write operations (ISP)
- Built-in low-voltage reset circuit
- Maximum operating frequency: selectable 12T or 6T mode, industrial grade, up to 48MHz@12T, 24MHz@6T
- Packages: PDIP-40: MPC89x5xAE; PLCC-44: MPC89x5xAP; LQFP-44: MPC89x5xAD44
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



