Crouzet 26532003
| Manufacturer | |
| MPN | 26532003 |
| LCSC Part # | C20277438 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relays Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relays Accessories | |
| Manufacturer | Crouzet | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A series of multipurpose Solid State Relays, in both panel mount and DIN Rail mount.
- To switch DC loads from 10 to 40 A / 5 to 200 VDC, and switch AC loads from 25 A to 125 A / 24 to 660 VAC.
- Removable covers and output protection included
- Smart load diagnostic versions
- Resistive, Inductive an Capacitive loads
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.0191 | $ 112.02 |
| 200+ | $ 44.6972 | $ 8939.44 |
| 500+ | $ 43.2036 | $ 21601.80 |
| 1,000+ | $ 42.4655 | $ 42465.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

