Broadcom HFBR-1414PMZ
| Manufacturer | |
| MPN | HFBR-1414PMZ |
| LCSC Part # | C20276904 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transmitters - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 820-nanometer MicroLink series components are designed to provide low-cost, high-performance fiber-optic communication links for information systems and industrial applications, with link distances reaching up to several kilometers. Using the HFBR-24x6Z, a 125 MHz analog receiver, data rates of up to 160 MBaud can be achieved. The transmitters and receivers are directly compatible with popular "industry standard" connectors: ST, SMA, SC, and FC. They have complete specifications for various fiber sizes, including 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm. The products come with multiple options. For example, the transmitter with the improved protection option P has higher ESD resistance on the pins. This HFBR-141xPxZ integrated solution is achieved by connecting a Zener diode in parallel with the LED. The pairing of the HFBR-14x4Z high-power transmitter and the HFBR-24x6Z 125 MHz receiver provides a duplex solution optimized for 100BASE-Sx. 100BASE-Sx is a Fast Ethernet standard (100 Mb/s) over 850 nm multimode fiber. Evaluation kits are available for ST products, including transmitters, receivers, evaluation boards, and technical literature.
Applications
- 100BASE-SX Fast Ethernet at 850 nm
- 100BASE-SX for media/fiber converters, switches, routers, hubs, and NICs
- LAN
- Computer-to-peripheral links and computer monitor links
- Digital cross-connect links
- Central office switches/PBX links
- Video links
- Modems and multiplexers
- Industrial control links
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 46.3787 | $ 46.38 |
| 30+ | $ 44.2612 | $ 1327.84 |
Standard Packaging60/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 820-nanometer MicroLink series components are designed to provide low-cost, high-performance fiber-optic communication links for information systems and industrial applications, with link distances reaching up to several kilometers. Using the HFBR-24x6Z, a 125 MHz analog receiver, data rates of up to 160 MBaud can be achieved. The transmitters and receivers are directly compatible with popular "industry standard" connectors: ST, SMA, SC, and FC. They have complete specifications for various fiber sizes, including 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm. The products come with multiple options. For example, the transmitter with the improved protection option P has higher ESD resistance on the pins. This HFBR-141xPxZ integrated solution is achieved by connecting a Zener diode in parallel with the LED. The pairing of the HFBR-14x4Z high-power transmitter and the HFBR-24x6Z 125 MHz receiver provides a duplex solution optimized for 100BASE-Sx. 100BASE-Sx is a Fast Ethernet standard (100 Mb/s) over 850 nm multimode fiber. Evaluation kits are available for ST products, including transmitters, receivers, evaluation boards, and technical literature.
Applications
- 100BASE-SX Fast Ethernet at 850 nm
- 100BASE-SX for media/fiber converters, switches, routers, hubs, and NICs
- LAN
- Computer-to-peripheral links and computer monitor links
- Digital cross-connect links
- Central office switches/PBX links
- Video links
- Modems and multiplexers
- Industrial control links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

