Broadcom HDSP-7503-GH000
| Manufacturer | |
| MPN | HDSP-7503-GH000 |
| LCSC Part # | C20276901 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red 1 75mW Common Cathode 0.3 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Digit/Alpha Size(inch) | 0.3 | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.05V | |
| Light Intensity | 4.5mcd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These 7.6 mm (0.3 inch) LED seven-segment displays are designed for viewing distances up to 3 m (10 ft). These devices feature industry-standard package dimensions and pinouts. Both numeric and ±1 overflow devices have a right-hand decimal point. All devices are available in common-anode or common-cathode configurations. These displays are ideal for most applications. Pin-compatible low-current versions are also available. Low-current displays are well suited for portable applications.
Features
- Compact package: 0.300" × 0.500", 2.54mm (0.1") pin pitch
- Color options: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green, and GaP orange
- Superior appearance: uniform segment illumination, beveled segment edges, surface color for optimal contrast, ±50° viewing angle
- Design flexibility: common anode or common cathode, right-hand decimal point, ±1 right-hand decimal point overflow character
- Binned by luminous intensity: yellow and green devices color-binned; matched bins ensure uniform display
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3539 | $ 5.35 |
| 200+ | $ 2.1365 | $ 427.30 |
| 400+ | $ 2.0651 | $ 826.04 |
| 1,000+ | $ 2.0302 | $ 2030.20 |
Standard Packaging200/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Digit/Alpha Size(inch) | 0.3 | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.05V | |
| Light Intensity | 4.5mcd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These 7.6 mm (0.3 inch) LED seven-segment displays are designed for viewing distances up to 3 m (10 ft). These devices feature industry-standard package dimensions and pinouts. Both numeric and ±1 overflow devices have a right-hand decimal point. All devices are available in common-anode or common-cathode configurations. These displays are ideal for most applications. Pin-compatible low-current versions are also available. Low-current displays are well suited for portable applications.
Features
- Compact package: 0.300" × 0.500", 2.54mm (0.1") pin pitch
- Color options: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green, and GaP orange
- Superior appearance: uniform segment illumination, beveled segment edges, surface color for optimal contrast, ±50° viewing angle
- Design flexibility: common anode or common cathode, right-hand decimal point, ±1 right-hand decimal point overflow character
- Binned by luminous intensity: yellow and green devices color-binned; matched bins ensure uniform display
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

