ATGBICS by Approved Technology Ltd DS-SFP-FC32G-LW-I-C
| Manufacturer | |
| MPN | DS-SFP-FC32G-LW-I-C |
| LCSC Part # | C20267633 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS-SFP-FC32G-LW-I-C transceiver is an ultra-compact 32Gb/s optical transceiver module designed for 32Gb/s serial optical communication applications. The module converts 32Gb/s serial electrical data streams into 32Gb/s optical output signals, and converts 32Gb/s optical input signals into 32Gb/s serial electrical data streams. The high-speed 32Gb/s electrical interface is fully compliant with the SFI specification. The high-performance 1310nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 32GBASE-LW standards. Digital diagnostic functionality is accessible via a 2-wire serial interface, conforming to the SFF-8472 specification. The fully SFP-compliant form factor provides hot-swap capability, facilitates optical port upgrades, and offers low EMI emissions.
Features
- 32Gb/s bit rate
- Hot-pluggable
- Duplex LC connector
- 1310nm VCSEL transmitter, PIN photodetector
- Multimode fiber link up to 10km
- 2-wire interface for management, compliant with SFF-8472 digital diagnostic monitoring interface specification
- Power supply: +3.3V
- Power consumption <1W
- Industrial operating temperature range: -40°C ~ 85°C
- RoHS compliant
Applications
- 32GBASE-LW Ethernet
- SONET OC-192 / SDH
- 32G Fibre Channel
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.3953 | $ 223.40 |
| 200+ | $ 209.8132 | $ 41962.64 |
| 500+ | $ 202.8022 | $ 101401.10 |
| 1,000+ | $ 199.3373 | $ 199337.30 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS-SFP-FC32G-LW-I-C transceiver is an ultra-compact 32Gb/s optical transceiver module designed for 32Gb/s serial optical communication applications. The module converts 32Gb/s serial electrical data streams into 32Gb/s optical output signals, and converts 32Gb/s optical input signals into 32Gb/s serial electrical data streams. The high-speed 32Gb/s electrical interface is fully compliant with the SFI specification. The high-performance 1310nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 32GBASE-LW standards. Digital diagnostic functionality is accessible via a 2-wire serial interface, conforming to the SFF-8472 specification. The fully SFP-compliant form factor provides hot-swap capability, facilitates optical port upgrades, and offers low EMI emissions.
Features
- 32Gb/s bit rate
- Hot-pluggable
- Duplex LC connector
- 1310nm VCSEL transmitter, PIN photodetector
- Multimode fiber link up to 10km
- 2-wire interface for management, compliant with SFF-8472 digital diagnostic monitoring interface specification
- Power supply: +3.3V
- Power consumption <1W
- Industrial operating temperature range: -40°C ~ 85°C
- RoHS compliant
Applications
- 32GBASE-LW Ethernet
- SONET OC-192 / SDH
- 32G Fibre Channel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

