AOS AOTL66515
| Manufacturer | |
| Mfr. Part # | AOTL66515 |
| LCSC Part # | C20266589 |
| Package | - |
| Customer # | |
| Description | 150V 3V@250uA 3.9mΩ@10V Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.7804 | $ 8.78 |
200+ | $ 3.504 | $ 700.80 |
500+ | $ 3.387 | $ 1693.50 |
1,000+ | $ 3.3293 | $ 3329.30 |
Standard Packaging 2000/Full
Reel | ||