LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLNO-150.000MHZ-T2 product image
Images for reference only

ABRACON ABLNO-150.000MHZ-T2RoHS

Manufacturer
MPN
ABLNO-150.000MHZ-T2
LCSC Part #
C2026396
Packaging
SMD-4P,8.7x14.3mm
Customer #
Key Attributes
XTAL OSC 150MHz LVCMOS SMD
Datasheetpdf iconABRACON ABLNO-150.000MHZ-T2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4045$ 15.40
250+$ 5.9612$ 1490.30
500+$ 5.7528$ 2876.40
1,000+$ 5.6478$ 5647.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD-4P,8.7x14.3mm
Output TypeLVCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply40mA
Frequency150MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • High "Q" third overtone crystal technology
  • Ultra-low phase noise, typical -162 dBc/Hz at 100MHz carrier, 10kHz offset
  • Standard LVCMOS RF output
  • Wide operating temperature range (-40℃ to +85℃) standard
  • Total stability over 10 years (including aging) max ±28 ppm
  • Available frequency range: 24.576MHz to 200.00MHz

Applications

AI Translation
  • Satellite modem communication systems
  • Low phase noise signal sources
  • HDTV
  • Test & measurement
  • Ultra-low jitter RF communication circuits