LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 655L16116A2T product image
Images for reference only

CTS 655L16116A2TRoHS

Manufacturer
MPN
655L16116A2T
LCSC Part #
C2025320
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 161.1328MHz LVDS SMD
Datasheetpdf iconCTS 655L16116A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5554$ 6.56
200+$ 2.5376$ 507.52
500+$ 2.4481$ 1224.05
1,000+$ 2.4049$ 2404.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-6P
Output TypeLVDS
Operating Temperature-10℃~+60℃
Voltage - Supply2.5V
Frequency161.1328MHz
Current - Supply66mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 655 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M655 delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, typical 100fs
  • Fundamental or 3rd overtone crystal design
  • Frequency range 80 - 170MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant
  • RoHS compliant

Applications

AI Translation
  • Serializer/Deserializer
  • SONET/SDH/DWDM
  • Fibre Channel
  • Storage Area Network
  • Passive Optical Network
  • Medical Electronics
  • Broadband Access
  • Ethernet/Gigabit Ethernet/Synchronous Ethernet
  • Test & Measurement