VISHAY LPS1100D7500FB
| Manufacturer | |
| Mfr. Part # | LPS1100D7500FB |
| LCSC Part # | C20250846 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 750Ω ±1% 1100W |
| Description | 750Ω 1.1kW ±1% ±150ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 428.6924 | $ 428.69 |
195+ | $ 171.0513 | $ 33355.00 |
495+ | $ 165.3358 | $ 81841.22 |
1,005+ | $ 162.5121 | $ 163324.66 |
Standard Packaging 15/Full
Box | ||