VISHAY LPS0800HR330JB
| Manufacturer | |
| Mfr. Part # | LPS0800HR330JB |
| LCSC Part # | C20250844 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 330mΩ ±5% 800W |
| Description | 330mΩ 800W ±5% ±500ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 148.7789 | $ 148.78 |
195+ | $ 59.3637 | $ 11575.92 |
495+ | $ 57.3806 | $ 28403.40 |
1,005+ | $ 56.4009 | $ 56682.90 |
Standard Packaging 15/Full
Box | ||