TT Electronics WCR-WCR0402LF-4121-F-P-LT
| Manufacturer | |
| MPN | WCR-WCR0402LF-4121-F-P-LT |
| LCSC Part # | C20247709 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4120Ω ±1% 0.063W 0402 |
| Description | 4.12kΩ 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TT Electronics | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0338 | $ 0.03 |
200+ | $ 0.0135 | $ 2.70 |
500+ | $ 0.0131 | $ 6.55 |
1,000+ | $ 0.0129 | $ 12.90 |
Standard Packaging 6000/Full
Bag | ||
Better price for more quantity?
$