TOSHIBA SSM6L807R,LF
| Manufacturer | |
| MPN | SSM6L807R,LF |
| LCSC Part # | C20247104 |
| Packaging | TSOP-6-F |
| Customer # | |
| Key Attributes | 4A 1.4W 157mΩ@1.8V 1.2V TSOP-6-F FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TSOP-6-F | |
| Current - Continuous Drain(Id) | 4A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 157mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Charge(Qg) | 6.74nC@4.5V | |
| Output Capacitance(Coss) | 90pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.449 | $ 0.45 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.1732 | $ 86.60 |
| 1,000+ | $ 0.1702 | $ 170.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

