Sciosense AS6501-QF_DK
| Manufacturer | |
| MPN | AS6501-QF_DK |
| LCSC Part # | C20241839 |
| Packaging | - |
| Customer # | |
| Key Attributes | AS6501-QF_DK Development Kit User Guide |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Sciosense | |
| Packaging | - | |
| Features | - | |
| Interface | SPI;I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS6501-DK development kit allows a quick and intuitive approach to using the AS6501 2-channel time-to-digital converter. The AS6501-QF_DK_RB board is a basic board for the 2-channel time-to-digital converter AS6501. The reference clock can be applied from external via pin or from the on-board 5 MHz quartz oscillator (X1). The board is connected to the PC via the PicoProg Lite, a USB-to-SPI converter.
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Sciosense | |
| Packaging | - | |
| Features | - | |
| Interface | SPI;I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS6501-DK development kit allows a quick and intuitive approach to using the AS6501 2-channel time-to-digital converter. The AS6501-QF_DK_RB board is a basic board for the 2-channel time-to-digital converter AS6501. The reference clock can be applied from external via pin or from the on-board 5 MHz quartz oscillator (X1). The board is connected to the PC via the PicoProg Lite, a USB-to-SPI converter.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

