LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 643H15622G2R product image
Images for reference only

CTS 643H15622G2RRoHS

Manufacturer
MPN
643H15622G2R
LCSC Part #
C2024171
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz HCSL SMD
Datasheetpdf iconCTS 643H15622G2R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5317$ 3.53
200+$ 1.3676$ 273.52
500+$ 1.3198$ 659.90
1,000+$ 1.2951$ 1295.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD3225-6P
Current - Supply60mA
Operating Temperature-40℃~+105℃
Output TypeHCSL
Frequency156.25MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 643H is a low-cost, high-performance clock oscillator with HCSL output. Utilizing the latest IC technology, the M643H delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • High-speed current steering logic [HCSL] output
  • Ceramic SMT package
  • Low phase jitter performance, typical 500fs
  • Fundamental or 3rd overtone crystal design
  • Frequency range 13.5MHz - 156.25MHz
  • +2.5V or +3.3V supply
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • High-speed serial computer expansion bus standard [PCIe]
  • Data storage systems
  • Ethernet line cards
  • Serial ATA Express [SATAe]
  • Intel chipsets
  • Network servers
  • Switches and routers
  • Set-top boxes/DVRs