LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0402-FX-1002GLF product image
  • CR0402-FX-1002GLF thumbnail 1
  • CR0402-FX-1002GLF thumbnail 2
  • CR0402-FX-1002GLF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS CR0402-FX-1002GLFRoHS

Manufacturer
MPN
CR0402-FX-1002GLF
LCSC Part #
C202396
Packaging
0402
Customer #
Key Attributes
RES 10kΩ ±1% 62.5mW 0402
Datasheetpdf iconBOURNS CR0402-FX-1002GLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0026$ 0.26
1,000+$ 0.0019$ 1.90
3,000+$ 0.0016$ 4.80
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0402
Power(Watts)62.5mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece