ALPSALPINE SSSF114900
| Manufacturer | |
| Mfr. Part # | SSSF114900 |
| LCSC Part # | C202376 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Description | 100mA SP3T 30V 10,000 cycles Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4696 | $ 0.47 |
10+ | $ 0.3738 | $ 3.74 |
30+ | $ 0.3321 | $ 9.96 |
100+ | $ 0.2796 | $ 27.96 |
500+ | $ 0.2564 | $ 128.20 |
1,000+ | $ 0.2441 | $ 244.10 |
Standard Packaging 30/Full
Bag | ||
Better price for more quantity?
$