LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON 3G3MX2-A2055-V2 product image
Images for reference only

OMRON 3G3MX2-A2055-V2RoHS

Manufacturer
MPN
3G3MX2-A2055-V2
LCSC Part #
C20236257
Packaging
-
Customer #
Key Attributes
Variable Frequency Drives (VFDs) RoHS
Datasheetpdf iconOMRON 3G3MX2-A2055-V2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 340.5079$ 340.51
200+$ 319.8053$ 63961.06
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The MX2-V1 is a multifunctional compact inverter designed for machine drives, capable of controlling permanent magnet motors and induction motors. It features high starting torque (up to 200% at 0.5Hz) with torque control in open-loop mode. Safety functions comply with Cat. 3 per ISO 13849-1. Supports multiple industrial network integrations including EtherCAT, CompoNet, and DeviceNet, with built-in RS-485 Modbus communication. Also features positioning functionality, speed synchronization, and program creation via an intuitive flowchart programming tool.

Features

AI Translation
  • Positioning function
  • Fieldbus communication via optional unit: EtherCAT, CompoNet, and DeviceNet
  • Drive programming support
  • Current vector control
  • High starting torque: 200% at 0.5Hz
  • Safety function compliant with EN ISO 13849-1:2008 (Cat.3/PLd) and IEC 60204-1 Stop Category 0
  • Speed range up to 580 ~ Hz