OMRON 3G3MX2-A2037-V2
| Manufacturer | |
| MPN | 3G3MX2-A2037-V2 |
| LCSC Part # | C20236256 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs) | |
| Manufacturer | OMRON | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MX2-V1 is a multifunctional compact inverter designed for machine drives, capable of controlling permanent magnet motors and induction motors. It features high starting torque (up to 200% at 0.5Hz) with torque control in open-loop mode. Safety functions comply with Cat. 3 per ISO 13849-1. Supports multiple industrial network integrations including EtherCAT, CompoNet, and DeviceNet, with built-in RS-485 Modbus communication. Also features positioning functionality, speed synchronization, and program creation via an intuitive flowchart programming tool.
Features
- Positioning function
- Fieldbus communication via optional unit: EtherCAT, CompoNet, and DeviceNet
- Drive programming support
- Current vector control
- High starting torque: 200% at 0.5Hz
- Safety function compliant with EN ISO 13849-1:2008 (Cat.3/PLd) and IEC 60204-1 Stop Category 0
- Speed range up to 580 ~ Hz
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 213.2258 | $ 213.23 |
| 200+ | $ 200.261 | $ 40052.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs) | |
| Manufacturer | OMRON | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MX2-V1 is a multifunctional compact inverter designed for machine drives, capable of controlling permanent magnet motors and induction motors. It features high starting torque (up to 200% at 0.5Hz) with torque control in open-loop mode. Safety functions comply with Cat. 3 per ISO 13849-1. Supports multiple industrial network integrations including EtherCAT, CompoNet, and DeviceNet, with built-in RS-485 Modbus communication. Also features positioning functionality, speed synchronization, and program creation via an intuitive flowchart programming tool.
Features
- Positioning function
- Fieldbus communication via optional unit: EtherCAT, CompoNet, and DeviceNet
- Drive programming support
- Current vector control
- High starting torque: 200% at 0.5Hz
- Safety function compliant with EN ISO 13849-1:2008 (Cat.3/PLd) and IEC 60204-1 Stop Category 0
- Speed range up to 580 ~ Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

